TMP36GRT-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 11,920
Unit Price: $15.56000
Datasheet
TO-223-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-223-5 Top View
TO-223-5

TMP36GRT-REEL7

DigiKey Part Number
TMP36GRT-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP36GRT-REEL7
Description
SENSOR ANALOG -40C-125C SOT23-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TMP36GRT-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
10mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 389,983 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

389,983In Stock
Ships from Rochester Electronics, LLC