
TMP12FS | |
---|---|
DigiKey Part Number | 2156-TMP12FS-ND |
Manufacturer | |
Manufacturer Product Number | TMP12FS |
Description | IC SENSOR TEMP/AIRFLOW 8SOIC |
Customer Reference | |
Detailed Description | Airflow, Temperature Sensor Open Collector Output |
Datasheet | Datasheet |
EDA/CAD Models | TMP12FS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Airflow, Temperature | |
Output Type | Open Collector | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |