


TMP05BKSZ-REEL7 | |
---|---|
DigiKey Part Number | TMP05BKSZ-REEL7TR-ND - Tape & Reel (TR) TMP05BKSZ-REEL7CT-ND - Cut Tape (CT) TMP05BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP05BKSZ-REEL7 |
Description | SENSOR DIGITAL -40C-150C SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP05BKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | - | |
Features | One-Shot | |
Accuracy - Highest (Lowest) | ±2°C (±5°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.49000 | $39.49 |
10 | $25.70000 | $257.00 |
25 | $22.09080 | $552.27 |
100 | $18.01000 | $1,801.00 |
250 | $16.00620 | $4,001.55 |
500 | $14.77340 | $7,386.70 |
1,000 | $13.85606 | $13,856.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.85606 | $41,568.18 |