SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5
PCIM 2012 Exhibit Overview by Anders Frederiksen

TMP05BKSZ-500RL7

DigiKey Part Number
505-TMP05BKSZ-500RL7TR-ND - Tape & Reel (TR)
505-TMP05BKSZ-500RL7CT-ND - Cut Tape (CT)
505-TMP05BKSZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP05BKSZ-500RL7
Description
SENSOR DIGITAL -40C-150C SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMP05BKSZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
PWM
Voltage - Supply
3V ~ 5.5V
Resolution
-
Features
One-Shot
Accuracy - Highest (Lowest)
±2°C (±5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,184
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.60000$39.60
10$25.76600$257.66
25$22.14720$553.68
100$18.05610$1,805.61
250$16.04712$4,011.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.81118$7,405.59
1,000$13.89150$13,891.50
Manufacturers Standard Package