
TMP04FSZ | |
|---|---|
DigiKey Part Number | TMP04FSZ-ND |
Manufacturer | |
Manufacturer Product Number | TMP04FSZ |
Description | SENSOR DIGITAL -40C-100C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 100°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP04FSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 4.5V ~ 7V | |
Resolution | - | |
Features | One-Shot | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 25°C (-40°C ~ -25°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.30000 | $100.30 |
| 10 | $78.77000 | $787.70 |
| 98 | $67.54969 | $6,619.87 |
| 196 | $65.33954 | $12,806.55 |
| 294 | $64.23255 | $18,884.37 |
| 588 | $62.60910 | $36,814.15 |
| 1,078 | $61.42696 | $66,218.26 |

