Stepper, Bipolar 12 ~ 48VDC Supply 3A 10 ~ 52.5V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-1310

DigiKey Part Number
175-TMCM-1310-ND
Manufacturer
Manufacturer Product Number
TMCM-1310
Description
STEPPER DRIVER 3A 10-52.5V LOAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 12 ~ 48VDC Supply 3A 10 ~ 52.5V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
10 ~ 52.5V
Current - Output
3A
Voltage - Supply
12 ~ 48VDC
Interface
EtherCAT, USB
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,461.97000$4,461.97
Manufacturers Standard Package