Amplifier IC 1-Channel (Mono) Class D 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 8-MSOP

SSM2305RMZ-REEL

DigiKey Part Number
505-SSM2305RMZ-REELTR-ND - Tape & Reel (TR)
505-SSM2305RMZ-REELCT-ND - Cut Tape (CT)
505-SSM2305RMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM2305RMZ-REEL
Description
IC AMP CLASS D MONO 2.8W 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SSM2305RMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.2V ~ 5.5V
Manufacturer
Analog Devices Inc.
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
8-MSOP
Output Type
1-Channel (Mono)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Max Output Power x Channels @ Load
2.8W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,152
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.43000$17.43
10$12.88300$128.83
25$11.74680$293.67
100$10.48980$1,048.98
250$9.89080$2,472.70
500$9.55996$4,779.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.86557$26,596.71
6,000$8.68600$52,116.00
9,000$8.59609$77,364.81
Manufacturers Standard Package