
SMP04ES-REEL | |
---|---|
DigiKey Part Number | SMP04ES-REELTR-ND - Tape & Reel (TR) SMP04ES-REELCT-ND - Cut Tape (CT) SMP04ES-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP04ES-REEL |
Description | IC OPAMP SAMPL/HOLD 4CIRC 16SOIC |
Customer Reference | |
Detailed Description | Sample and Hold IC Data Acquisition 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SMP04ES-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Sample and Hold | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |