
SDC1740-412 | |
---|---|
DigiKey Part Number | SDC1740-412-ND |
Manufacturer | |
Manufacturer Product Number | SDC1740-412 |
Description | IC S/D CONVERTER 14BIT 32DIP |
Customer Reference | |
Detailed Description | S/D Converter 14 b Parallel 32-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | S/D Converter | |
Number of Channels | 3 | |
Resolution (Bits) | 14 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | ±15V, 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 32-DIP (0.900", 22.90mm) | |
Supplier Device Package | 32-DIP | |
Base Product Number |