
SCP-LTC3114-1-EVALZ | |
|---|---|
DigiKey Part Number | 505-SCP-LTC3114-1-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SCP-LTC3114-1-EVALZ |
Description | EVAL BOARD FOR LTC31141 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3114-1 SCP 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 2.2V ~ 40V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3114-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $591.45000 | $591.45 |

