


SC-KIT-TBX | |
---|---|
DigiKey Part Number | SC-KIT-TBX-ND |
Manufacturer | |
Manufacturer Product Number | SC-KIT-TBX |
Description | EVAL BOARD FOR LTC6990 LTC6991 |
Customer Reference | |
Detailed Description | LTC6990, LTC6991, LTC6992-1, LTC6993-2, LTC6994-1 TimerBlox® Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | No | |
Utilized IC / Part | LTC6990, LTC6991, LTC6992-1, LTC6993-2, LTC6994-1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - |