Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-SOIC
Introducing Power by Linear

REF43GSZ-REEL7

DigiKey Part Number
REF43GSZ-REEL7TR-ND - Tape & Reel (TR)
REF43GSZ-REEL7CT-ND - Cut Tape (CT)
REF43GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF43GSZ-REEL7
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF43GSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
10µVrms
Voltage - Input
4.5V ~ 40V
Current - Supply
450µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,068
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$126.45000$126.45
10$100.05600$1,000.56
25$93.46520$2,336.63
100$89.05860$8,905.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$78.97285$78,972.85
Manufacturers Standard Package