AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

REF198ESZ-REEL7

DigiKey Part Number
REF198ESZ-REEL7TR-ND - Tape & Reel (TR)
REF198ESZ-REEL7CT-ND - Cut Tape (CT)
REF198ESZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF198ESZ-REEL7
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF198ESZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
30 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,415
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$77.35000$77.35
10$52.30400$523.04
25$45.78120$1,144.53
100$38.40610$3,840.61
250$34.78572$8,696.43
500$34.69148$17,345.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$34.69148$34,691.48
Manufacturers Standard Package