


REF01CSZ-REEL | |
---|---|
DigiKey Part Number | REF01CSZ-REELTR-ND - Tape & Reel (TR) REF01CSZ-REELCT-ND - Cut Tape (CT) REF01CSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF01CSZ-REEL |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF01CSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 8 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 65ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 13V ~ 33V | |
Current - Supply | 1.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.12000 | $48.12 |
10 | $31.61200 | $316.12 |
25 | $27.31960 | $682.99 |
100 | $22.45870 | $2,245.87 |
250 | $20.07260 | $5,018.15 |
500 | $18.60482 | $9,302.41 |
1,000 | $18.16684 | $18,166.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.16684 | $45,417.10 |