RAPID-NI V2112 (top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAPID-NI V2112 (top)
RAPID-NI V2112 (bottom)

RAPID-NI-V2007

DigiKey Part Number
RAPID-NI-V2007-ND
Manufacturer
Manufacturer Product Number
RAPID-NI-V2007
Description
CNTRLLR ETHERNET IEEE 802.3 MOD
Customer Reference
Detailed Description
Ethernet Controller IEEE 802.3 UART Interface Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Protocol
Ethernet
Function
Controller
Interface
UART
Standards
IEEE 802.3
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
Module
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable