8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP777ARZ-REEL

DigiKey Part Number
OP777ARZ-REELTR-ND - Tape & Reel (TR)
OP777ARZ-REELCT-ND - Cut Tape (CT)
OP777ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP777ARZ-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP777ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
5 nA
Voltage - Input Offset
30 µV
Current - Supply
300µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,351
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.11000$43.11
10$28.13100$281.31
25$24.23880$605.97
100$19.83200$1,983.20
250$17.66908$4,417.27
500$16.33842$8,169.21
1,000$15.60090$15,600.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.60090$39,002.25
Manufacturers Standard Package