
OP481GSZ-REEL | |
---|---|
DigiKey Part Number | OP481GSZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP481GSZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP481GSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.028V/µs | |
Gain Bandwidth Product | 105 kHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.3µA (x4 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |