OP462GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 456
Unit Price: $101.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 175
Unit Price: $39.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $21.97554
Datasheet

Similar


Texas Instruments
In Stock: 1,563
Unit Price: $28.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.56363
Datasheet

Similar


Texas Instruments
In Stock: 78
Unit Price: $31.41000
Datasheet

Similar


Texas Instruments
In Stock: 766
Unit Price: $27.21000
Datasheet

Similar


Texas Instruments
In Stock: 36
Unit Price: $36.91000
Datasheet

Similar


Texas Instruments
In Stock: 188
Unit Price: $34.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $18.51742
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: $34.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $18.51742
Datasheet

Similar


STMicroelectronics
In Stock: 3,760
Unit Price: $10.28000
Datasheet

Similar


STMicroelectronics
In Stock: 8,418
Unit Price: $16.20000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP462GS

DigiKey Part Number
OP462GS-ND
Manufacturer
Manufacturer Product Number
OP462GS
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP462GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
13V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
260 nA
Voltage - Input Offset
45 µV
Current - Supply
550µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types