OP37AH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 35
Unit Price: $175.88000
Datasheet

Similar


Texas Instruments
In Stock: 427
Unit Price: $175.88000
Datasheet

Similar


Texas Instruments
In Stock: 427
Unit Price: $183.11000
Datasheet

Similar


Texas Instruments
In Stock: 481
Unit Price: $183.11000
Datasheet
TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP37AH

DigiKey Part Number
OP37AH-ND
Manufacturer
Manufacturer Product Number
OP37AH
Description
IC OPAMP GP 1 CIRCUIT TO5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
17V/µs
Gain Bandwidth Product
63 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
10 µV
Current - Supply
-
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-205-8, TO-5-8 Metal Can
Supplier Device Package
TO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes