


OP27GN8#PBF | |
|---|---|
DigiKey Part Number | OP27GN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | OP27GN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP27GN8#PBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 2.8V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP27GPZ | Analog Devices Inc. | 4,236 | OP27GPZ-ND | $50.89000 | MFR Recommended |
| LM741CN/NOPB | Texas Instruments | 28,152 | LM741CNNS/NOPB-ND | $8.71000 | Similar |
| OPA27GP | Texas Instruments | 389 | OPA27GP-ND | $56.56000 | Similar |



