OP249GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,141
Unit Price: $66.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 680
Unit Price: $106.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 479
Unit Price: $80.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,384
Unit Price: $80.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,248
Unit Price: $72.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,436
Unit Price: $72.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 722
Unit Price: $103.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $51.03840
Datasheet

Similar


Analog Devices Inc.
In Stock: 205
Unit Price: $117.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $60.50520
Datasheet

Similar


onsemi
In Stock: 6,383
Unit Price: $13.17000
Datasheet

Similar


Texas Instruments
In Stock: 8,362
Unit Price: $8.07000
Datasheet

Similar


STMicroelectronics
In Stock: 6,406
Unit Price: $5.10000
Datasheet

Similar


Texas Instruments
In Stock: 3,915
Unit Price: $11.69000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP249GS

DigiKey Part Number
OP249GS-ND
Manufacturer
Manufacturer Product Number
OP249GS
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP249GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
22V/µs
Gain Bandwidth Product
4.7 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
400 µV
Current - Supply
5.6mA
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types