OP213ESZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 713
Unit Price: $77.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,695
Unit Price: $74.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,303
Unit Price: $82.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $46.82934
Datasheet

Similar


STMicroelectronics
In Stock: 4,004
Unit Price: $2.47000
Datasheet

Similar


STMicroelectronics
In Stock: 14,157
Unit Price: $1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 4,123
Unit Price: $2.63000
Datasheet

Similar


STMicroelectronics
In Stock: 4,712
Unit Price: $1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 6,065
Unit Price: $3.12000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.38000
Datasheet

Similar


STMicroelectronics
In Stock: 34,534
Unit Price: $1.56000
Datasheet

Similar


STMicroelectronics
In Stock: 45,309
Unit Price: $4.03000
Datasheet

Similar


STMicroelectronics
In Stock: 8,874
Unit Price: $11.26000
Datasheet

Similar


Texas Instruments
In Stock: 410
Unit Price: $26.64000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP213ESZ-REEL

DigiKey Part Number
OP213ESZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP213ESZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP213ESZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
3.4 MHz
Current - Input Bias
240 nA
Voltage - Input Offset
100 µV
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$171.31800$428,295.00
Manufacturers Standard Package