
OP193FSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-OP193FSZ-REEL7TR-ND - Tape & Reel (TR) 505-OP193FSZ-REEL7CT-ND - Cut Tape (CT) 505-OP193FSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP193FSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP193FSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.015V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 30µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.54000 | $52.54 |
| 10 | $40.39200 | $403.92 |
| 25 | $37.35200 | $933.80 |
| 100 | $34.00490 | $3,400.49 |
| 250 | $33.83708 | $8,459.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $30.65789 | $30,657.89 |
| 2,000 | $30.00675 | $60,013.50 |

