


OP15FN8 | |
---|---|
DigiKey Part Number | OP15FN8-ND |
Manufacturer | |
Manufacturer Product Number | OP15FN8 |
Description | IC OPAMP JFET 5.7MHZ 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 5.7 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.7mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |