
OP1177ARZ-REEL7 | |
---|---|
DigiKey Part Number | OP1177ARZ-REEL7TR-ND - Tape & Reel (TR) OP1177ARZ-REEL7CT-ND - Cut Tape (CT) OP1177ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP1177ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP1177ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.25000 | $33.25 |
10 | $21.39800 | $213.98 |
25 | $18.31040 | $457.76 |
100 | $14.81760 | $1,481.76 |
250 | $13.10280 | $3,275.70 |
500 | $12.04800 | $6,024.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.16450 | $11,164.50 |
2,000 | $10.87958 | $21,759.16 |