LT1055S8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,594
Unit Price: $63.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,422
Unit Price: $56.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,755
Unit Price: $56.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 87
Unit Price: $56.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 950
Unit Price: $42.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,888
Unit Price: $42.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 721
Unit Price: $42.86000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,933
Unit Price: $90.16000
Datasheet

Similar


Texas Instruments
In Stock: 2,272
Unit Price: $12.32000
Datasheet

Similar


Texas Instruments
In Stock: 20
Unit Price: $51.98000
Datasheet

Similar


Texas Instruments
In Stock: 948
Unit Price: $24.30000
Datasheet

Similar


Texas Instruments
In Stock: 1,797
Unit Price: $30.46000
Datasheet

Similar


Texas Instruments
In Stock: 2,351
Unit Price: $25.86000
Datasheet

Similar


Texas Instruments
In Stock: 111
Unit Price: $9.44000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1055S8#TR

DigiKey Part Number
LT1055S8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1055S8#TR
Description
IC OPAMP JFET 4.5MHZ 8SO
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1055S8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
12V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
500 µV
Current - Supply
2.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types