
MAX809SEUR+T | |
---|---|
DigiKey Part Number | MAX809SEUR+TTR-ND - Tape & Reel (TR) MAX809SEUR+TCT-ND - Cut Tape (CT) MAX809SEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809SEUR+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX809SEUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.43000 | $38.43 |
10 | $29.18200 | $291.82 |
25 | $26.87960 | $671.99 |
100 | $24.34810 | $2,434.81 |
250 | $23.14124 | $5,785.31 |
500 | $22.41390 | $11,206.95 |
1,000 | $21.81523 | $21,815.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.18320 | $52,958.00 |