
MAX20428ATIA/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX20428ATIA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20428ATIA/VY+ |
Description | ASIL-C LV PMIC FOR DENSO ADAS AP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 7 Output Step-Down (Buck) (3), Step-Up (Boost) (1), Linear (LDO) (3) 2.1MHz 28-TQFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (3), Step-Up (Boost) (1), Linear (LDO) (3) | |
Number of Outputs | 7 | |
Frequency - Switching | 2.1MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.9875V, 3A | |
Voltage/Current - Output 2 | 0.8V ~ 3.9875V, 1A | |
Voltage/Current - Output 3 | 0.8V ~ 3.9875V, 1A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 4.2V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN-EP (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.77000 | $53.77 |
| 10 | $41.37100 | $413.71 |
| 60 | $35.95950 | $2,157.57 |
| 120 | $34.49467 | $4,139.36 |
| 300 | $32.94793 | $9,884.38 |
| 540 | $32.14607 | $17,358.88 |
| 1,020 | $31.41524 | $32,043.54 |
| 2,520 | $30.57726 | $77,054.70 |

