
MAX2659ELT+T | |
---|---|
DigiKey Part Number | MAX2659ELT+TTR-ND - Tape & Reel (TR) MAX2659ELT+TCT-ND - Cut Tape (CT) MAX2659ELT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2659ELT+T |
Description | IC RF AMP GPS 1575.42MHZ 6UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1575.42MHz 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2659ELT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1575.42MHz | |
P1dB | -12dBm | |
Gain | 20.5dB | |
Noise Figure | 0.8dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.6V ~ 3.3V | |
Current - Supply | 4.1mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $14.83700 | $148.37 |
25 | $14.01120 | $350.28 |
100 | $12.87240 | $1,287.24 |
250 | $12.18776 | $3,046.94 |
500 | $11.70412 | $5,852.06 |
1,000 | $11.24800 | $11,248.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.68507 | $26,712.67 |
5,000 | $10.28776 | $51,438.80 |
7,500 | $10.06611 | $75,495.82 |