
MAX13256ATB+T | |
---|---|
DigiKey Part Number | MAX13256ATB+TTR-ND - Tape & Reel (TR) MAX13256ATB+TCT-ND - Cut Tape (CT) MAX13256ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13256ATB+T |
Description | IC HALF BRIDGE DRVR 850MA 10TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Transformers Power MOSFET 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13256ATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Transformers | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 600mOhm LS, 1Ohm HS | |
Current - Output / Channel | 850mA | |
Current - Peak Output | - | |
Voltage - Supply | 8V ~ 36V | |
Voltage - Load | 8V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Internal Oscillator, Status Flag, Watchdog Timer | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.34000 | $60.34 |
10 | $54.43000 | $544.30 |
25 | $52.22040 | $1,305.51 |
50 | $50.60220 | $2,530.11 |
100 | $49.02490 | $4,902.49 |
250 | $47.00472 | $11,751.18 |
500 | $45.52460 | $22,762.30 |
1,000 | $44.08598 | $44,085.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $42.24656 | $105,616.40 |