


LT3957AEUHE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3957AEUHE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3957AEUHE#TRPBFCT-ND - Cut Tape (CT) 505-LT3957AEUHE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3957AEUHE#TRPBF |
Description | IC REG BOOST CUK ADJ 5A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.6V 1 Output 5A (Switch) 36-WFQFN, 28 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3957AEUHE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.46000 | $76.46 |
| 10 | $59.49100 | $594.91 |
| 25 | $55.25520 | $1,381.38 |
| 100 | $51.19610 | $5,119.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $44.77718 | $111,942.95 |








