
MT47H16M16BG-37E:B TR | |
---|---|
DigiKey Part Number | 557-1045-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT47H16M16BG-37E:B TR |
Description | IC DRAM 256MBIT PAR 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 267 MHz 500 ps 84-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H16M16BG-37E:B TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 267 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 500 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x14) | |
Base Product Number |