
ADL8103ACPZN-R7 | |
---|---|
DigiKey Part Number | 505-ADL8103ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL8103ACPZN-R7 |
Description | LNA, HIGH INPUT POWER, 6 TO 12 G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 12GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6GHz ~ 12GHz | |
P1dB | 21dBm | |
Gain | 24dB | |
Noise Figure | 1.8dB | |
RF Type | Radar | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 100mA | |
Test Frequency | 10GHz ~ 12GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $819.76571 | $2,459,297.13 |