
LTM4654EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4654EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4654EY#PBF |
Description | 58V, 300W HYBRID STEP-DOWN NONI |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 36A 20V - 55V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4654EY#PBF Models |
Category | Power (Watts) 300 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 96.7% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 120-BBGA Module |
Voltage - Input (Min) 20V | Size / Dimension 0.63" L x 0.63" W x 0.35" H (16.0mm x 16.0mm x 9.0mm) |
Voltage - Input (Max) 55V | Supplier Device Package 120-BGA (16x16) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 36A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $933.47000 | $933.47 |


