



LTM4601AIY | |
|---|---|
DigiKey Part Number | LTM4601AIY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4601AIY |
Description | DC DC CONVERTER 0.6-5V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4601AIY Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 133-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) |
Voltage - Input (Max) 20V | Supplier Device Package 133-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $579.86000 | $579.86 |
| 5 | $558.27200 | $2,791.36 |
| 10 | $549.21300 | $5,492.13 |
| 25 | $537.43280 | $13,435.82 |
| 50 | $528.67860 | $26,433.93 |
| 119 | $517.91580 | $61,631.98 |





