



LTM4601AHVMPY#PBF | |
---|---|
DigiKey Part Number | LTM4601AHVMPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4601AHVMPY#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4601AHVMPY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | OVP, SCP, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 133-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | |
Supplier Device Package | 133-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $668.70000 | $668.70 |
5 | $643.82400 | $3,219.12 |
10 | $633.37200 | $6,333.72 |
25 | $619.78280 | $15,494.57 |
50 | $609.68640 | $30,484.32 |
119 | $597.26882 | $71,074.99 |