
LTC9103AUKJ#PBF | |
|---|---|
DigiKey Part Number | 505-LTC9103AUKJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC9103AUKJ#PBF |
Description | 8-CHANNEL 802.3BT POE PSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 64-QFN (7x11) |
Datasheet | Datasheet |
EDA/CAD Models | LTC9103AUKJ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 48 | |
Power - Max | 71.3 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 11mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (7x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.50000 | $110.50 |
| 10 | $86.95900 | $869.59 |
| 33 | $79.57424 | $2,625.95 |
| 132 | $73.59924 | $9,715.10 |
| 264 | $71.37818 | $18,843.84 |
| 528 | $69.55047 | $36,722.65 |
| 1,023 | $68.10874 | $69,675.24 |


