
LTC9101AUF-3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC9101AUF-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC9101AUF-3#PBF |
Description | POE PSE CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 16 Channel 802.3at (PoE) 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 16 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 51V ~ 57V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.86000 | $71.86 |
| 10 | $55.75800 | $557.58 |
| 91 | $47.55912 | $4,327.88 |
| 182 | $45.87011 | $8,348.36 |
| 273 | $45.02432 | $12,291.64 |
| 546 | $43.78370 | $23,905.90 |
| 1,001 | $42.88001 | $42,922.89 |



