
LTC7852ERHE#PBF | |
|---|---|
DigiKey Part Number | LTC7852ERHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7852ERHE#PBF |
Description | 6-PHASE BUCK CONTROLLER DRIVES D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-GQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 6 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | 200kHz ~ 1.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-GQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.13000 | $76.13 |
| 10 | $59.16200 | $591.62 |
| 61 | $51.72541 | $3,155.25 |
| 122 | $49.73803 | $6,068.04 |
| 305 | $47.63997 | $14,530.19 |
| 549 | $46.55180 | $25,556.94 |
| 1,037 | $45.56051 | $47,246.25 |



