


LTC7820EUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7820EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7820EUFD#PBF |
Description | IC CHARGE PUMP DC/DC CTRLR 28QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7820EUFD#PBF Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 50% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 72V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.62000 | $119.62 |
| 10 | $94.40700 | $944.07 |
| 73 | $82.52137 | $6,024.06 |
| 146 | $79.70911 | $11,637.53 |
| 292 | $77.39387 | $22,599.01 |
| 511 | $75.82734 | $38,747.77 |
| 1,022 | $74.19928 | $75,831.66 |


