Parametric Equivalent
Similar
Similar
Similar
Similar



LTC7545ALSW#PBF | |
|---|---|
DigiKey Part Number | LTC7545ALSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7545ALSW#PBF |
Description | IC DAC 12BIT A-OUT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7545ALSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 14.25V ~ 15.75V | |
Voltage - Supply, Digital | 5V, 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.65000 | $105.65 |
| 10 | $83.07800 | $830.78 |
| 38 | $75.32184 | $2,862.23 |
| 114 | $70.79289 | $8,070.39 |
| 266 | $68.13985 | $18,125.20 |
| 532 | $66.39310 | $35,321.13 |
| 1,026 | $65.02413 | $66,714.76 |




