Parametric Equivalent
Similar
Similar
Similar
Similar



LTC7545ACSW#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7545ACSW#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7545ACSW#TRPBF |
Description | IC DAC 12BIT A-OUT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7545ACSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 14.25V ~ 15.75V | |
Voltage - Supply, Digital | 5V, 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $74.38106 | $74,381.06 |




