12 Bit Digital to Analog Converter 1 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 18-DIP
High Speed Converters by Analog Devices

LTC7541AKN#PBF

DigiKey Part Number
LTC7541AKN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7541AKN#PBF
Description
IC DAC 12BIT 18-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
LTC7541AKN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
600ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 16V
Voltage - Supply, Digital
5V ~ 16V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$152.43000$152.43
20$115.13400$2,302.68
40$110.13325$4,405.33
100$104.85540$10,485.54
260$100.62135$26,161.55
500$98.31418$49,157.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.