
ADP1031ACPZ-4-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1031ACPZ-4-R7TR-ND - Tape & Reel (TR) 505-ADP1031ACPZ-4-R7CT-ND - Cut Tape (CT) 505-ADP1031ACPZ-4-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1031ACPZ-4-R7 |
Description | ISO UPMU & DIGI 5.15VOUT2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 41-LFCSP (9x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1031ACPZ-4-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | 4.5V ~ 60V | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 41-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 41-LFCSP (9x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.46000 | $125.46 |
| 10 | $99.25800 | $992.58 |
| 25 | $92.71240 | $2,317.81 |
| 100 | $88.30380 | $8,830.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $81.35261 | $61,014.46 |












