12-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-TSSOP EP
12 TSSOP EP

LTC7067RMSE#PBF

DigiKey Part Number
505-LTC7067RMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7067RMSE#PBF
Description
IC GATE DRVR HIGH-SIDE 12MSOP
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7067RMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 14V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
150 V
Rise / Fall Time (Typ)
18ns, 14ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$36.13000$36.13
10$23.35200$233.52
37$18.82324$696.46
111$16.03072$1,779.41
259$14.35309$3,717.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.