


LTC7061IMSE#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7061IMSE#WTRPBFTR-ND - Tape & Reel (TR) 505-LTC7061IMSE#WTRPBFCT-ND - Cut Tape (CT) 505-LTC7061IMSE#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7061IMSE#WTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7061IMSE#WTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 5V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.16000 | $37.16 |
| 10 | $28.21600 | $282.16 |
| 25 | $25.98000 | $649.50 |
| 100 | $23.52010 | $2,352.01 |
| 250 | $23.01956 | $5,754.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.05806 | $52,645.15 |

