


LTC6993HS6-3#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC6993HS6-3#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC6993HS6-3#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC6993HS6-3#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993HS6-3#WTRMPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.95000 | $52.95 |
| 10 | $46.02400 | $460.24 |
| 25 | $43.52480 | $1,088.12 |
| 50 | $41.72740 | $2,086.37 |
| 100 | $40.00340 | $4,000.34 |
| 250 | $39.12052 | $9,780.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $36.27638 | $18,138.19 |
| 1,000 | $34.78262 | $34,782.62 |
| 1,500 | $33.93857 | $50,907.85 |







