
LTC6995CDCB-2#TRPBF | |
---|---|
DigiKey Part Number | LTC6995CDCB-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6995CDCB-2#TRPBF |
Description | IC OSC SILICON PROG 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995CDCB-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.69880 | $44,247.00 |