


LTC6992HS6-4#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6992HS6-4#TRMPBFTR-ND - Tape & Reel (TR) LTC6992HS6-4#TRMPBFCT-ND - Cut Tape (CT) LTC6992HS6-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992HS6-4#TRMPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992HS6-4#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 3.81Hz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 365 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.47000 | $63.47 |
| 10 | $49.00000 | $490.00 |
| 25 | $45.38920 | $1,134.73 |
| 100 | $41.41420 | $4,141.42 |
| 250 | $39.51944 | $9,879.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $38.37730 | $19,188.65 |
| 1,000 | $37.43742 | $37,437.42 |
| 1,500 | $36.96649 | $55,449.74 |






