LTC695ISW-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 364
Unit Price: $171.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: $106.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $65.62081
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC695ISW-3.3

DigiKey Part Number
LTC695ISW-3.3-ND
Manufacturer
Manufacturer Product Number
LTC695ISW-3.3
Description
IC MPU SUPRVSRY CIRC 3.3V 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC695ISW-3.3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types